Part Details for SQF-P10S2-4G-P8C by Advantech Co Ltd
Overview of SQF-P10S2-4G-P8C by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-P10S2-4G-P8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y8401
|
Newark | Solid State Disk, Sqf 4G Slc Cf 2Ch P8 Dma (0 70) |Advantech SQF-P10S2-4G-P8C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7800 / $58.1000 | Buy Now |
DISTI #
SQF-P10S2-4G-P8C
|
Avnet Americas | Flash Memory Card 4G-bytes 3.3V/5V CompactFlash - Bulk (Alt: SQF-P10S2-4G-P8C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
RFQ | |
DISTI #
923-SQFP10S2-4G-P8C
|
Mouser Electronics | Memory Cards SQF 4G SLC CF 2CH P8 DMA (0~70) RoHS: Compliant | 12 |
|
$63.8600 | Buy Now |
|
Neutron USA | SQF 4G SLC CF 2CH P8 DMA (0~70°) | 23 |
|
$84.9900 | Buy Now |
Part Details for SQF-P10S2-4G-P8C
SQF-P10S2-4G-P8C CAD Models
SQF-P10S2-4G-P8C Part Data Attributes
|
SQF-P10S2-4G-P8C
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-P10S2-4G-P8C
Advantech Co Ltd
MEM CARD COMPACTFLASH 4GB SLC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Endurance | 5000000 Write/Erase Cycles | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Programming Voltage | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE |