Part Details for SQE48T30010-NDB0G by Bel Power Solutions
Overview of SQE48T30010-NDB0G by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQE48T30010-NDB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0141
|
Newark | Power Supplysqe48T30010-Ndb0Gdc-Dc36-75Vdc1 |Bel Power Solutions SQE48T30010-NDB0G Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5000 | Buy Now |
DISTI #
2266-SQE48T30010-NDB0G-ND
|
DigiKey | DC DC CONVERTER 1V 30W Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$72.0600 / $76.3000 | Buy Now |
DISTI #
SQE48T30010-NDB0G-ND
|
DigiKey | DC DC CONVERTER 1V 30W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1650 | Buy Now |
DISTI #
784-SQE48T30010NDB0G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY RoHS: Compliant | 0 |
|
$69.9900 | Order Now |
DISTI #
73736488
|
RS | DC-DC Converter, 36-75Vin, 1Vout, 30A, Negative Logic, Thru Hole, SQE Series | Bel Power Solutions SQE48T30010-NDB0G RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$99.1900 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 1VDC @ 30A - Input: 36 to 75VDC - Through Hole - RoHS compliant RoHS: Compliant |
63 Partner Stock |
|
$64.8100 / $88.0200 | Buy Now |
|
Master Electronics | DC-DC Converter - 1VDC @ 30A - Input: 36 to 75VDC - Through Hole - RoHS compliant RoHS: Compliant |
63 Partner Stock |
|
$64.8100 / $88.0200 | Buy Now |
Part Details for SQE48T30010-NDB0G
SQE48T30010-NDB0G CAD Models
SQE48T30010-NDB0G Part Data Attributes:
|
SQE48T30010-NDB0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQE48T30010-NDB0G
Bel Power Solutions
DC/DC CONVERTER 1V 30W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 1.015 V | |
Output Voltage-Min | 0.985 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 30.45 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |