Part Details for SQE48T20120-PDB0G by Bel Power Solutions
Overview of SQE48T20120-PDB0G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQE48T20120-PDB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQE48T20120-PDB0G-ND
|
DigiKey | DC DC CONVERTER 12V 240W Min Qty: 144 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1650 | Buy Now |
DISTI #
784-SQE48T20120PDB0G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY RoHS: Compliant | 0 |
|
$67.1700 | Order Now |
DISTI #
73736487
|
RS | DC-DC Converter, 36-75Vin, 12Vout, 20A, Postive Logic, Thru Hole, SQE Series | Bel Power Solutions SQE48T20120-PDB0G RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$97.1400 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 12VDC @ 20A - Input: 36 to 75VDC - Through Hole - RoHS compliant RoHS: Compliant | 0 |
|
$63.3700 / $186.0000 | Buy Now |
DISTI #
000000000006359655
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY Min Qty: 10 | 0 |
|
$66.6700 / $78.7400 | Buy Now |
Part Details for SQE48T20120-PDB0G
SQE48T20120-PDB0G CAD Models
SQE48T20120-PDB0G Part Data Attributes
|
SQE48T20120-PDB0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQE48T20120-PDB0G
Bel Power Solutions
DC/DC CONVERTER 12V 240W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.67 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |