Part Details for SQD50P03-07-T4_GE3 by Vishay Intertechnologies
Results Overview of SQD50P03-07-T4_GE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQD50P03-07-T4_GE3 Information
SQD50P03-07-T4_GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SQD50P03-07-T4_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7614
|
Newark | P-Channel 30-V (D-S) 175C Mosfet |Vishay SQD50P03-07-T4_GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6320 / $0.7460 | Buy Now |
DISTI #
SQD50P03-07-T4_GE3
|
Avnet Americas | Trans MOSFET P-CH 30V 50A 3-Pin TO-252 - Tape and Reel (Alt: SQD50P03-07-T4_GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5702 / $0.5940 | Buy Now |
DISTI #
78-SQD50P03-07-T4GE3
|
Mouser Electronics | MOSFETs -30V Vds 20V Vgs TO-252 RoHS: Compliant | 0 |
|
$0.5940 / $0.6290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.6180 / $0.6320 | Buy Now |
Part Details for SQD50P03-07-T4_GE3
SQD50P03-07-T4_GE3 CAD Models
SQD50P03-07-T4_GE3 Part Data Attributes
|
SQD50P03-07-T4_GE3
Vishay Intertechnologies
Buy Now
|
Compare Parts:
SQD50P03-07-T4_GE3
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |