Part Details for SQD50N04-5M6_T4GE3 by Vishay Siliconix
Overview of SQD50N04-5M6_T4GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQD50N04-5M6_T4GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQD50N04-5M6_T4GE3CT-ND
|
DigiKey | MOSFET N-CH 40V 50A TO252AA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42117 In Stock |
|
$0.6028 / $1.6000 | Buy Now |