Part Details for SQD50N04-4M5L-GE3 by Vishay Intertechnologies
Results Overview of SQD50N04-4M5L-GE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQD50N04-4M5L-GE3 Information
SQD50N04-4M5L-GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SQD50N04-4M5L-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQD50N04-4M5L-GE3
|
TTI | MOSFETs SC70 N CHAN 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9600 / $1.0200 | Buy Now |
DISTI #
SQD50N04-4M5L-GE3
|
TME | Transistor: N-MOSFET, unipolar, 40V, 50A, 136W, DPAK,TO252 Min Qty: 1 | 0 |
|
$1.1500 / $2.2500 | RFQ |
DISTI #
SQD50N04-4M5L-GE3
|
EBV Elektronik | Trans MOSFET NCH 40V 50A 3Pin2Tab DPAK (Alt: SQD50N04-4M5L-GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |