Part Details for SQD200A40 by Sanrex Corporation
Overview of SQD200A40 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SQD200A40
SQD200A40 CAD Models
SQD200A40 Part Data Attributes:
|
SQD200A40
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
SQD200A40
Sanrex Corporation
Power Bipolar Transistor, 200A I(C), 1-Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 200 A | |
DC Current Gain-Min (hFE) | 75 | |
Fall Time-Max (tf) | 3000 ns | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 1250 W | |
Rise Time-Max (tr) | 2000 ns | |
VCEsat-Max | 2 V |