Part Details for SQD100N04_3M6T4GE3 by Vishay Intertechnologies
Overview of SQD100N04_3M6T4GE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQD100N04_3M6T4GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQD100N04_3M6T4GE3
|
Avnet Americas | N-CHANNEL 40-V (D-S) 175C MOSFET - Tape and Reel (Alt: SQD100N04_3M6T4GE3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5833 | Buy Now |
DISTI #
78-SQD100N043M6T4GE3
|
Mouser Electronics | MOSFETs 40V Vds 20V Vgs TO-252 RoHS: Compliant | 0 |
|
$0.5940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.6260 | Buy Now |
Part Details for SQD100N04_3M6T4GE3
SQD100N04_3M6T4GE3 CAD Models
SQD100N04_3M6T4GE3 Part Data Attributes
|
SQD100N04_3M6T4GE3
Vishay Intertechnologies
Buy Now
|
Compare Parts:
SQD100N04_3M6T4GE3
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |