Part Details for SQD100N04-3M6_GE3 by Vishay Intertechnologies
Overview of SQD100N04-3M6_GE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQD100N04-3M6_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5819
|
Newark | Mosfet, N-Ch, 40V, 100A, To-252Aa Rohs Compliant: Yes |Vishay SQD100N04-3M6_GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1998 |
|
$1.0500 / $1.5900 | Buy Now |
DISTI #
SQD100N04-3M6_GE3
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 3-Pin TO-252 - Tape and Reel (Alt: SQD100N04-3M6_GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6381 | Buy Now |
DISTI #
78-SQD100N04-3M6_GE3
|
Mouser Electronics | MOSFETs N-Channel 40V AEC-Q101 Qualified RoHS: Compliant | 1174 |
|
$0.6560 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.6840 | Buy Now |
DISTI #
SQD100N04-3M6_GE3
|
EBV Elektronik | Trans MOSFET N-CH 40V 100A 3-Pin TO-252 (Alt: SQD100N04-3M6_GE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SQD100N04-3M6_GE3
SQD100N04-3M6_GE3 CAD Models
SQD100N04-3M6_GE3 Part Data Attributes
|
SQD100N04-3M6_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQD100N04-3M6_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 100A I(D), 40V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 192 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for SQD100N04-3M6_GE3
This table gives cross-reference parts and alternative options found for SQD100N04-3M6_GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQD100N04-3M6_GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQD100N04-3M6L_GE3 | Power Field-Effect Transistor, 100A I(D), 40V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2 | Vishay Intertechnologies | SQD100N04-3M6_GE3 vs SQD100N04-3M6L_GE3 |