Part Details for SQD07N25-350H_GE3 by Vishay Siliconix
Overview of SQD07N25-350H_GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350HMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350HMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350HDD#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC |
Price & Stock for SQD07N25-350H_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQD07N25-350H_GE3CT-ND
|
DigiKey | MOSFET N-CH 250V 7A TO252AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5940 / $1.7700 | Buy Now |