There are no models available for this part yet.
Overview of SQCSVA9R1BAT1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SQCSVA9R1BAT1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQCSVA9R1BAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 9.1 pF, 250 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: SQCSVA9R1BAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for SQCSVA9R1BAT1A by Kyocera AVX Components
Part Data Attributes for SQCSVA9R1BAT1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
STANDARDS: MIL-PRF-123, MIL-PRF-55681
|
Capacitance
|
0.0000091 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.762 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.0989%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
1.0989%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
-/+30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.813 mm
|
Alternate Parts for SQCSVA9R1BAT1A
This table gives cross-reference parts and alternative options found for SQCSVA9R1BAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA9R1BAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S9R1BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA9R1BAT1A vs 251R14S9R1BT4Y |
251R14S9R1BV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA9R1BAT1A vs 251R14S9R1BV4W |
251R14S9R1BT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA9R1BAT1A vs 251R14S9R1BT4R |
251R14S9R1BG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA9R1BAT1A vs 251R14S9R1BG4T |
251R14S9R1BT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA9R1BAT1A vs 251R14S9R1BT4W |
251R14S9R1BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000091 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | SQCSVA9R1BAT1A vs 251R14S9R1BT4Y |
251R14S9R1BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA9R1BAT1A vs 251R14S9R1BV4Y |
251R14S9R1BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000091 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SQCSVA9R1BAT1A vs 251R14S9R1BG4Y |
SQCSVA9R1BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA9R1BAT1A vs SQCSVA9R1BA1ME |
251R14S9R1BT4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA9R1BAT1A vs 251R14S9R1BT4T |