Part Details for SQCSVA560GAT1A by Kyocera AVX Components
Overview of SQCSVA560GAT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SQCSVA560GAT1A
SQCSVA560GAT1A CAD Models
SQCSVA560GAT1A Part Data Attributes
|
SQCSVA560GAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA560GAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA560GAT1A
This table gives cross-reference parts and alternative options found for SQCSVA560GAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA560GAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S560GG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA560GAT1A vs 251R14S560GG4Y |
MG18N560G251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SQCSVA560GAT1A vs MG18N560G251CT |
AC0603GRNPOYN560 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, | YAGEO Corporation | SQCSVA560GAT1A vs AC0603GRNPOYN560 |
C0603T560GAGBLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | KEMET Corporation | SQCSVA560GAT1A vs C0603T560GAGBLTU |
C0603C560GAGAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SQCSVA560GAT1A vs C0603C560GAGAL7082 |
C0603COG560G251CTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | Eyang Technology Development Co Ltd | SQCSVA560GAT1A vs C0603COG560G251CTD |
C0603T560GAGCC7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | KEMET Corporation | SQCSVA560GAT1A vs C0603T560GAGCC7082 |
C0603C560GAGAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SQCSVA560GAT1A vs C0603C560GAGAC7082 |
C0603T560GAGCCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, | KEMET Corporation | SQCSVA560GAT1A vs C0603T560GAGCCTU |
251R14S560GT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000056uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA560GAT1A vs 251R14S560GT4R |