Part Details for SQCSVA2R4CAJME\\500 by Kyocera AVX Components
Results Overview of SQCSVA2R4CAJME\\500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCSVA2R4CAJME\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQCSVA2R4CAJME\\500
|
Avnet Abacus | CER SMD MICROWAVE 0603 24pF 030ppm 025pF 250V TR - Tape and Reel (Alt: SQCSVA2R4CAJME\\500) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |