Part Details for SQCSVA0R6BA16A by Kyocera AVX Components
Overview of SQCSVA0R6BA16A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCSVA0R6BA16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQCSVA0R6BA16A
|
Avnet Americas | Cap Ceramic 0.6pF 250V C0G 0.1pF SMD 0603 125°C Waffle Pack - Waffle Pack (Alt: SQCSVA0R6BA16A) RoHS: Compliant Min Qty: 1786 Package Multiple: 192 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
SQCSVA0R6BA16A
|
Avnet Americas | Cap Ceramic 0.6pF 250V C0G 0.1pF SMD 0603 125°C Waffle Pack - Waffle Pack (Alt: SQCSVA0R6BA16A) RoHS: Compliant Min Qty: 1786 Package Multiple: 192 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for SQCSVA0R6BA16A
SQCSVA0R6BA16A CAD Models
SQCSVA0R6BA16A Part Data Attributes:
|
SQCSVA0R6BA16A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA0R6BA16A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SQCSVA0R6BA16A
This table gives cross-reference parts and alternative options found for SQCSVA0R6BA16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA0R6BA16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVAR60BA7WE | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | SQCSVA0R6BA16A vs SQCSVAR60BA7WE |
SQCSVAR60BAQME | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA0R6BA16A vs SQCSVAR60BAQME |
251R14SR60BG4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000006uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA0R6BA16A vs 251R14SR60BG4S |
251R14SR60BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SQCSVA0R6BA16A vs 251R14SR60BG4Y |
SQCSVA0R6BAQ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA0R6BA16A vs SQCSVA0R6BAQ1A |
251R14SR60BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000006uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA0R6BA16A vs 251R14SR60BG4Y |
SQCSVA0R6BA1RE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA0R6BA16A vs SQCSVA0R6BA1RE |
251R14SR60BT4T | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | SQCSVA0R6BA16A vs 251R14SR60BT4T |
251R14SR60BT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000006uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA0R6BA16A vs 251R14SR60BT4S |
SQCSVA0R6BAQME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA0R6BA16A vs SQCSVA0R6BAQME |