There are no models available for this part yet.
Overview of SQCBEM102GA1ME by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQCBEM102GA1ME by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SQCBEM102GA1ME-ND
|
DigiKey | CAP CER 1000PF 150V 1111 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for SQCBEM102GA1ME by Kyocera AVX Components
Part Data Attributes for SQCBEM102GA1ME by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.676 mm
|
JESD-609 Code
|
e4
|
Length
|
2.79 mm
|
Manufacturer Series
|
SQ
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
150 V
|
Series
|
SQ
|
Size Code
|
1111
|
Temperature Coefficient
|
90ppm/Cel ppm/°C
|
Terminal Finish
|
Palladium/Silver (Pd/Ag)
|
Width
|
2.79 mm
|
Alternate Parts for SQCBEM102GA1ME
This table gives cross-reference parts and alternative options found for SQCBEM102GA1ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCBEM102GA1ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCBEM102GATWE | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.001uF, 1111 | Kyocera AVX Components | SQCBEM102GA1ME vs SQCBEM102GATWE |
SQCBEM102GAH6A | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.001uF, 1111 | Kyocera AVX Components | SQCBEM102GA1ME vs SQCBEM102GAH6A |
SQCBEM102GAJME | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.001uF, 1111 | Kyocera AVX Components | SQCBEM102GA1ME vs SQCBEM102GAJME |
SQCBEM102GA16A | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.001uF, 1111 | Kyocera AVX Components | SQCBEM102GA1ME vs SQCBEM102GA16A |
SQCBEM102GAHWE | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.001uF, 1111 | Kyocera AVX Components | SQCBEM102GA1ME vs SQCBEM102GAHWE |
SQCBEM102GA1WE | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.001uF, 1111 | Kyocera AVX Components | SQCBEM102GA1ME vs SQCBEM102GA1WE |
SQCBEM102GA76A | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.001uF, 1111 | Kyocera AVX Components | SQCBEM102GA1ME vs SQCBEM102GA76A |
SQCBEM102GATME | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.001uF, 1111 | Kyocera AVX Components | SQCBEM102GA1ME vs SQCBEM102GATME |
SQCBEM102GA71A | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.001uF, 1111 | Kyocera AVX Components | SQCBEM102GA1ME vs SQCBEM102GA71A |
SQCBEM102GAJ1A | Ceramic Capacitor, Ceramic, 150V, 90ppm/Cel TC, 0.001uF, 1111 | Kyocera AVX Components | SQCBEM102GA1ME vs SQCBEM102GAJ1A |