Part Details for SQCBEA511MATME/500 by Kyocera AVX Components
Overview of SQCBEA511MATME/500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCBEA511MATME/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQCBEA511MATME/500
|
Avnet Americas | Cap Ceramic 510pF 150V C0G 20% 1111 T/R - Tape and Reel (Alt: SQCBEA511MATME/500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SQCBEA511MATME/500
|
Avnet Americas | Cap Ceramic 510pF 150V C0G 20% 1111 T/R - Tape and Reel (Alt: SQCBEA511MATME/500) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |