Part Details for SQCB7M270GATME\500 by Kyocera AVX Components
Overview of SQCB7M270GATME\500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCB7M270GATME\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQCB7M270GATME\500
|
Avnet Americas | Cap Ceramic 27pF 500V +90±30ppm/C 2% SMD 175°C T/R - Tape and Reel (Alt: SQCB7M270GATME\500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |