SQCAEM3R0BAJME
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, 90ppm/Cel TC, 0.000003uF, 0606

Overview of SQCAEM3R0BAJME by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for SQCAEM3R0BAJME by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # SQCAEM3R0BAJME
Avnet Abacus CER SMD 0505 3pF 150V 0.1pF (Alt: SQCAEM3R0BAJME) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SQCAEM3R0BAJME by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQCAEM3R0BAJME by Kyocera AVX Components

SQCAEM3R0BAJME
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0505
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.979 mm
JESD-609 Code
e0
Length
1.4 mm
Negative Tolerance
3.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
3.3333%
Rated (DC) Voltage (URdc)
150 V
Size Code
0606
Temperature Coefficient
90ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Width
1.4 mm
Want to compare parts?
  1. SQCAEM3R0BAJME
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, 90ppm/Cel TC, 0.000003uF, 0606
    VS

Alternate Parts for SQCAEM3R0BAJME

This table gives cross-reference parts and alternative options found for SQCAEM3R0BAJME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCAEM3R0BAJME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQCAEM3R0BATME Ceramic Capacitor, Ceramic, 150V, 3.3333% +Tol, 3.3333% -Tol, 90ppm/Cel TC, 0.000003uF, 0606 Kyocera AVX Components SQCAEM3R0BAJME vs SQCAEM3R0BATME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCAEM3R0BAJME by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCAEM3R0BAJME by Kyocera AVX Components

  • Please alert me when SQCAEM3R0BAJME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCAEM3R0BAJME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCAEM3R0BAJME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCAEM3R0BAJME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCAEM3R0BAJME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCAEM3R0BAJME by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: