Part Details for SQCAEA2R0BATME by Kyocera AVX Components
Overview of SQCAEA2R0BATME by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQCAEA2R0BATME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQCAEA2R0BATME
|
Avnet Abacus | Cer Cap SMD 150V 2pF - Tape and Reel (Alt: SQCAEA2R0BATME) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SQCAEA2R0BATME
SQCAEA2R0BATME CAD Models
SQCAEA2R0BATME Part Data Attributes
|
SQCAEA2R0BATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCAEA2R0BATME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, A, -/+30ppm/Cel TC, 0.000002uF, 0606
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Temperature Characteristics Code | A | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.4 mm |