Part Details for SQCAEA150JATME\\500 by Kyocera AVX Components
Overview of SQCAEA150JATME\\500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCAEA150JATME\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2225
|
Newark | Ultra Q/Tape/Reel, 7 Inch Embossed Tape Rohs Compliant: Yes |Kyocera Avx SQCAEA150JATME\\500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9270 / $1.1700 | Buy Now |
DISTI #
SQCAEA150JATME\\500
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 150 V, � 5%, A, 0505 [1414 Metric] - Tape and Reel (Alt: SQCAEA150JATME\\500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |