Datasheets
SQCA5A102JAJME by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP

Part Details for SQCA5A102JAJME by Kyocera AVX Components

Overview of SQCA5A102JAJME by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Part Details for SQCA5A102JAJME

SQCA5A102JAJME CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQCA5A102JAJME Part Data Attributes

SQCA5A102JAJME Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SQCA5A102JAJME Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0505
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.979 mm
JESD-609 Code e0
Length 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0606
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient -/+30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.4 mm

Alternate Parts for SQCA5A102JAJME

This table gives cross-reference parts and alternative options found for SQCA5A102JAJME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCA5A102JAJME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SQCA5A102JATME Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT Kyocera AVX Components SQCA5A102JAJME vs SQCA5A102JATME

SQCA5A102JAJME Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQCA5A102JAJME by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQCA5A102JAJME by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SQCA5A102JAJME would you like to use for your alert(s)?
  • Please alert me when SQCA5A102JAJME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQCA5A102JAJME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQCA5A102JAJME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQCA5A102JAJME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQCA5A102JAJME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQCA5A102JAJME by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: