Part Details for SQBW60110RJ by TE Connectivity
Results Overview of SQBW60110RJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQBW60110RJ Information
SQBW60110RJ by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SQBW60110RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-SQBW60110RJ-ND
|
DigiKey | SQB60 110R (WIRE) 5% FASTON Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1080 In Stock |
|
$3.7403 / $9.8400 | Buy Now |
DISTI #
279-SQBW60110RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole SQB60 110R (WIRE) 5% FASTON RoHS: Compliant | 1039 |
|
$3.7700 / $7.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $10.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7100 / $10.1700 | Buy Now |