Part Details for SQBR2010KJ by TE Connectivity
Overview of SQBR2010KJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQBR2010KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X2753
|
Newark | Sqb20 10K 5% (Metal Film) |Cgs Te Connectivity SQBR2010KJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.1600 | Buy Now |
DISTI #
A137072-ND
|
DigiKey | RES 10K OHM 5% 20W RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
800 In Stock |
|
$0.9671 / $3.5600 | Buy Now |
DISTI #
279-SQBR2010KJ
|
Mouser Electronics | Metal Film Resistors - Through Hole SQB20 10K 5% (METAL FILM) RoHS: Compliant | 933 |
|
$0.9670 / $1.7000 | Buy Now |
|
Onlinecomponents.com | SQB20 10K 5% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
1623779-9
|
Avnet Abacus | Resistor, 10 kOhm, � 5%, 20 W, Radial Leaded, Metal Film, High Power (Alt: 1623779-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQB20 10K 5% (METAL FILM)<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
Part Details for SQBR2010KJ
SQBR2010KJ CAD Models
SQBR2010KJ Part Data Attributes
|
SQBR2010KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQBR2010KJ
TE Connectivity
Fixed Resistor, Wire Wound, 20W, 10000ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Spacing | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 14.5 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 60mm x 14mm x 13.5mm | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |