-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 18A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8304
|
Newark | Mosfet, N-Ch, 60V, 18A, 175Deg C, 62W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:18A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay SQ7414CENW-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 550 |
|
$0.6390 / $0.9540 | Buy Now |
DISTI #
79AH6783
|
Newark | N-Channel 60-V (D-S) 175C Mosfet |Vishay SQ7414CENW-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 | Buy Now |
DISTI #
81AC3522
|
Newark | N-Channel 60-V (D-S) 175C Mosfet |Vishay SQ7414CENW-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4860 | Buy Now |
DISTI #
SQ7414CENW-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 60V 18A 8-Pin PowerPAK 1212 - Tape and Reel (Alt: SQ7414CENW-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5003 | Buy Now |
DISTI #
61AC8304
|
Avnet Americas | Transistor MOSFET N-CH 60V 18A 8-Pin PowerPAK 1212 - Product that comes on tape, but is not reeled (Alt: 61AC8304) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 550 Partner Stock |
|
$0.6400 / $0.9550 | Buy Now |
DISTI #
78-SQ7414CENW-T1_GE3
|
Mouser Electronics | MOSFET 60V Vds 20V Vgs PowerPAK 1212-8W RoHS: Compliant | 87637 |
|
$0.3460 / $0.9200 | Buy Now |
|
Future Electronics | MOSFET N-CH 60V PPAK 1212-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Future Electronics | MOSFET N-CH 60V PPAK 1212-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
DISTI #
SQ7414CENW-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 60V, 18A, Idm: 72A, 62W Min Qty: 1 | 0 |
|
$0.5230 / $0.8120 | RFQ |
DISTI #
SMC-SQ7414CENW-T1_GE3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210607 | 307 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ7414CENW-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ7414CENW-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 18A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, S-PDSO-F5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 16 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SQ7414CENW-T1_GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ7414CENW-T1_GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YJG20N06AF1 | Power Field-Effect Transistor, 20A I(D), 60V, 0.043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN5X6, 8 PIN | Yangzhou Yangjie Electronics Co Ltd | SQ7414CENW-T1_GE3 vs YJG20N06AF1 |
YJG20N06A | Power Field-Effect Transistor, 20A I(D), 60V, 0.043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DFN5X6, 8 PIN | Yangzhou Yangjie Electronics Co Ltd | SQ7414CENW-T1_GE3 vs YJG20N06A |