Part Details for SQ500S37/240G by Kingston Technology Company
Overview of SQ500S37/240G by Kingston Technology Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX6240GP-AZ | Renesas Electronics Corporation | Laser Diode, , / | |
FCE17A15AD240G | Amphenol Communications Solutions | Filtered D-sub, 15pin, Adapter, 820pF, with 50u\\ gold plating | |
HM2P07PNG240GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for SQ500S37/240G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ500S37/240G
|
Avnet Americas | Solid State Drive 240 GB Flash 2.5-inch SATA Rev. 3.0 6Gb/s - Bulk (Alt: SQ500S37/240G) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 50 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$30.6300 | Buy Now |
|
NAC | 240GB Q500 SATA3 2.5 SSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$34.9900 | Buy Now |
|
Neutron USA | 240GB Q500 SATA3 2.5 SSD | 50 |
|
$49.3900 | Buy Now |