Part Details for SQ4961EY-T1-GE3 by Vishay Intertechnologies
Overview of SQ4961EY-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQ4961EY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ4961EY-T1-GE3
|
TTI | MOSFETs SO8 P CHAN 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.6230 | Buy Now |
DISTI #
SQ4961EY-T1-GE3
|
TME | Transistor: P-MOSFET x2, TrenchFET®, unipolar, -60V, -4.4A, 3.3W Min Qty: 2500 | 0 |
|
$0.7900 | RFQ |
DISTI #
SQ4961EY-T1-GE3
|
EBV Elektronik | Transistor MOSFET Array Dual P-CH 60V 4.4A 8-Pin SOIC T/R (Alt: SQ4961EY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |