Datasheets
SQ48T05080-NAC0G by:

DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT

Part Details for SQ48T05080-NAC0G by Bel Power Solutions

Overview of SQ48T05080-NAC0G by Bel Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SQ48T05080-NAC0G

Part # Distributor Description Stock Price Buy
DISTI # 784-SQ48T05080-NAC0G
Mouser Electronics Isolated DC/DC Converters - Through Hole POWER SUPPLY, SQ48T05080-NAC0G, DC-DC, , 36-75v, 8.0 V, 5A, TH , , NEGATIVE LOGIC RoHS: Compliant 0
  • 264 $61.1100
$61.1100 Order Now
DISTI # 26118971
Verical Module DC-DC 48VIN 1-OUT 8V 5.3A 42W 8-Pin 1/8-Brick RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1110 Americas - 67
  • 2 $41.2500
$41.2500 Buy Now

Part Details for SQ48T05080-NAC0G

SQ48T05080-NAC0G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SQ48T05080-NAC0G Part Data Attributes

SQ48T05080-NAC0G Bel Power Solutions
Buy Now Datasheet
Compare Parts:
SQ48T05080-NAC0G Bel Power Solutions DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer POWER-ONE INC
Part Package Code MODULE
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 86.5%
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P8
JESD-609 Code e3
Length 58.42 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 5.3 A
Output Voltage-Max 8.8 V
Output Voltage-Min 6.4 V
Output Voltage-Nom 8 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form PIN/PEG
Terminal Position DUAL
Trim/Adjustable Output YES
Width 22.76 mm

Alternate Parts for SQ48T05080-NAC0G

This table gives cross-reference parts and alternative options found for SQ48T05080-NAC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ48T05080-NAC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SQ48T05080-NAC0 DC-DC Regulated Power Supply Module, 1 Output, 42.4W, Hybrid, 1/8 BRICK PACKAGE-8 Bel Fuse SQ48T05080-NAC0G vs SQ48T05080-NAC0

SQ48T05080-NAC0G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQ48T05080-NAC0G by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQ48T05080-NAC0G by Bel Power Solutions

Select Manufacturer
Which Manufacturer of SQ48T05080-NAC0G would you like to use for your alert(s)?
  • Please alert me when SQ48T05080-NAC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQ48T05080-NAC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQ48T05080-NAC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQ48T05080-NAC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQ48T05080-NAC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQ48T05080-NAC0G by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: