Part Details for SQ48T03150-PCA0 by Bel Power Solutions
Overview of SQ48T03150-PCA0 by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ48T03150-PCA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0181
|
Newark | Dc/Dc Converter |Bel Power Solutions SQ48T03150-PCA0 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7200 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 15VDC @3A - Input: 36 to 75VDC - Through Hole RoHS: Compliant |
8 Partner Stock |
|
$94.7900 / $118.9400 | Buy Now |
|
Quest Components | MODULE DC-DC 1-OUT 1.5V 15A 50W 8-PIN 1/8-BRICK | 2 |
|
$58.5000 | Buy Now |
|
Master Electronics | DC-DC Converter - 15VDC @3A - Input: 36 to 75VDC - Through Hole RoHS: Compliant |
8 Partner Stock |
|
$94.7900 / $118.9400 | Buy Now |