Part Details for SQ48S15015-NS00GA by Bel Power Solutions
Overview of SQ48S15015-NS00GA by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ48S15015-NS00GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 1.5VDC @15A - Input: 36 to 75VDC - SMD - RoHS Compliant RoHS: Compliant | 0 |
|
$61.1500 / $102.3900 | Buy Now |
|
Quest Components | MODULE DC-DC 1-OUT 1.5V 15A 50W 8-PIN 1/8-BRICK | 89 |
|
$57.5960 / $68.0680 | Buy Now |