Part Details for SQ4850CEY-T1_GE3 by Vishay Intertechnologies
Overview of SQ4850CEY-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ4850CEY-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0148
|
Newark | Mosfet, N-Ch, 60V, 12A, So-8 Rohs Compliant: Yes |Vishay SQ4850CEY-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.8410 / $1.1800 | Buy Now |
DISTI #
SQ4850CEY-T1_GE3
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 12 A, 22 Milliohms, SOIC, 8 Pins, Surface Mount - Tape and Reel (Alt: SQ4850CEY-T1_GE3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.3333 / $0.3574 | Buy Now |
DISTI #
78-SQ4850CEY-T1_GE3
|
Mouser Electronics | MOSFET Automotive N-Channel 60V 175C MOSFET 22mO 10V, 31mO 4.5V RoHS: Compliant | 1255 |
|
$0.3770 / $1.0000 | Buy Now |
Part Details for SQ4850CEY-T1_GE3
SQ4850CEY-T1_GE3 CAD Models
SQ4850CEY-T1_GE3 Part Data Attributes:
|
SQ4850CEY-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ4850CEY-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 12A I(D), 60V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 26 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 95 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6.8 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 52 ns | |
Turn-on Time-Max (ton) | 21 ns |
Alternate Parts for SQ4850CEY-T1_GE3
This table gives cross-reference parts and alternative options found for SQ4850CEY-T1_GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ4850CEY-T1_GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ4850EY-T1_GE3 | Small Signal Field-Effect Transistor, 6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SQ4850CEY-T1_GE3 vs SQ4850EY-T1_GE3 |