-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 7.3A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ4532AEY-T1_GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9254
|
Newark | Mosfet, Complementary, 30V, 7.3A, 3.3W Rohs Compliant: Yes |Vishay SQ4532AEY-T1_GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6990 |
|
$0.6760 / $0.9780 | Buy Now |
DISTI #
20AC4116
|
Newark | N- And P-Channel 30-V (D-S) 175C Mos |Vishay SQ4532AEY-T1_GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4420 | Buy Now |
DISTI #
SQ4532AEY-T1_GE3
|
Avnet Americas | Trans MOSFET Array N/P-CH 30V 7.3A/5.3A 8-Pin SOIC - Tape and Reel (Alt: SQ4532AEY-T1_GE3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3304 / $0.3373 | Buy Now |
DISTI #
78-SQ4532AEY-T1_GE3
|
Mouser Electronics | MOSFETs N Ch 30Vds 20Vgs AEC-Q101 Qualified RoHS: Compliant | 24009 |
|
$0.3560 / $0.7700 | Buy Now |
|
Future Electronics | MOSFET N/P-CH 30V 7.3/5.3A 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks | 0 |
|
$0.3260 / $0.3400 | Buy Now |
DISTI #
SQ4532AEY-T1_GE3
|
EBV Elektronik | Trans MOSFET Array NPCH 30V 73A53A 8Pin SOIC (Alt: SQ4532AEY-T1_GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 10173 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ4532AEY-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ4532AEY-T1_GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 7.3A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MS-012, SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay |