SQ400M4R70B5S-1025
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF

Overview of SQ400M4R70B5S-1025 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HA2-5102-5 Rochester Electronics LLC Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8
PAL20L10-25MJT/BV Rochester Electronics PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic
MD28F010-25/B Rochester Electronics LLC Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for SQ400M4R70B5S-1025 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SQ400M4R70B5S-1025
Avnet Americas Aluminum Electrolytic Capacitor, 4.7 uF, 400 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: SQ400M4R70B5S-1025) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Container: Bulk 0
RFQ

CAD Models for SQ400M4R70B5S-1025 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SQ400M4R70B5S-1025 by YAGEO Corporation

SQ400M4R70B5S-1025
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10.5 mm
Dielectric Material
ALUMINUM (WET)
Length
27.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
220 mA
Terminal Finish
Pure Matte Tin (Sn)
Terminal Pitch
5 mm
Want to compare parts?
  1. SQ400M4R70B5S-1025
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF
    VS

Alternate Parts for SQ400M4R70B5S-1025

This table gives cross-reference parts and alternative options found for SQ400M4R70B5S-1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ400M4R70B5S-1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQ400M4R70L5S11025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF YAGEO Corporation SQ400M4R70B5S-1025 vs SQ400M4R70L5S11025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SQ400M4R70B5S-1025 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SQ400M4R70B5S-1025 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SQ400M4R70B5S-1025 would you like to use for your alert(s)?
  • Please alert me when SQ400M4R70B5S-1025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SQ400M4R70B5S-1025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SQ400M4R70B5S-1025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SQ400M4R70B5S-1025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SQ400M4R70B5S-1025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SQ400M4R70B5S-1025 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: