Part Details for SQ400M0010B5S-1015 by YAGEO Corporation
Overview of SQ400M0010B5S-1015 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for SQ400M0010B5S-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ400M0010B5S-1015
|
Avnet Americas | Capacitor Aluminum 10uF 400V 20% (10 X 15mm) Radial Cylindrical Can 5mm 2000 hr 105?C Bulk - Bulk (Alt: SQ400M0010B5S-1015) Min Qty: 10000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |