-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9251
|
Newark | Mosfet, P-Ch, 12V, 8A, 175Deg C, 5W Rohs Compliant: Yes |Vishay SQ3461EV-T1_GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5110 / $0.8190 | Buy Now |
DISTI #
20AC4103
|
Newark | P-Channel 12-V (D-S) 175C Mosfet |Vishay SQ3461EV-T1_GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 / $0.3580 | Buy Now |
DISTI #
SQ3461EV-T1_GE3
|
Avnet Americas | Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R - Tape and Reel (Alt: SQ3461EV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2392 / $0.2862 | Buy Now |
DISTI #
78-SQ3461EV-T1_GE3
|
Mouser Electronics | MOSFETs P Ch -12Vds 8Vgs AEC-Q101 Qualified RoHS: Compliant | 13616 |
|
$0.2540 / $0.8900 | Buy Now |
|
Future Electronics | P-CHANNEL 12-V (D-S) 175C MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks | 0 |
|
$0.2680 | Buy Now |
DISTI #
SQ3461EV-T1-GE3
|
TME | Transistor: P-MOSFET, unipolar, -12V, -6.6A, 1.67W, TSOP6 Min Qty: 1 | 0 |
|
$0.3670 / $0.9170 | RFQ |
DISTI #
SQ3461EV-T1_GE3
|
Avnet Asia | Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R (Alt: SQ3461EV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQ3461EV-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQ3461EV-T1_GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 14 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 620 pF | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 5 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 213 ns | |
Turn-on Time-Max (ton) | 85 ns |
This table gives cross-reference parts and alternative options found for SQ3461EV-T1_GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ3461EV-T1_GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3471CDV-T1-E3 | TRANSISTOR 7400 mA, 12 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | SQ3461EV-T1_GE3 vs SI3471CDV-T1-E3 |
SI3471CDV-T1-GE3 | Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6 | Vishay Intertechnologies | SQ3461EV-T1_GE3 vs SI3471CDV-T1-GE3 |