Part Details for SQ3427EV-T1_BE3 by Vishay Siliconix
Overview of SQ3427EV-T1_BE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ3427EV-T1_BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SQ3427EV-T1_BE3CT-ND
|
DigiKey | MOSFET P-CH 60V 5.3A 6TSOP Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
143 In Stock |
|
$0.2177 / $0.6600 | Buy Now |