Part Details for SQ3427AEEV-T1_GE3 by Vishay Siliconix
Overview of SQ3427AEEV-T1_GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ3427AEEV-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ3427AEEV-T1_GE3CT-ND
|
DigiKey | MOSFET P-CH 60V 5.3A 6TSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27992 In Stock |
|
$0.2475 / $0.7500 | Buy Now |
|
New Advantage Corporation | SQ3427AEEV Series 60 V 95 mOhm Surface Mount Automotive P-Channel Mosfet -TSOP-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 360000 |
|
$0.4800 / $0.5143 | Buy Now |