-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK0162
|
Newark | Mosfet, N-Ch, 60V, 7A, Tsop-6 Rohs Compliant: Yes |Vishay SQ3426CEEV-T1_GE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3030 / $0.5490 | Buy Now |
DISTI #
78-SQ3426CEEV-T1_GE3
|
Mouser Electronics | MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET RoHS: Compliant | 5096 |
|
$0.1420 / $0.4900 | Buy Now |
|
Future Electronics | Automotive N-Channel 60 V (D-S) 175 °C MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
DISTI #
SQ3426CEEV-T1_GE3
|
EBV Elektronik | Automotive N-Channel 60 V (D-S) 175 C MOSFET (Alt: SQ3426CEEV-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy