Part Details for SQ30040-53.125MHZ by Pletronics Inc
Overview of SQ30040-53.125MHZ by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
PWB2010LC | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT |
Price & Stock for SQ30040-53.125MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 53.125 MHz, CMOS OUTPUT | 17 |
|
Buy Now |
Part Details for SQ30040-53.125MHZ
SQ30040-53.125MHZ CAD Models
SQ30040-53.125MHZ Part Data Attributes
|
SQ30040-53.125MHZ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SQ30040-53.125MHZ
Pletronics Inc
CMOS Output Clock Oscillator, 53.125MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 53.125 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 12.5mm x 12.5mm x 6mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |