There are no models available for this part yet.
Overview of SQ24S15033-PS0S by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SQ24S15033-PS0S by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ0159
|
Newark | Pwr Supply Smt 15A 33V Pos |Bel Power Solutions SQ24S15033-PS0S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5600 / $118.6900 | Buy Now | |
Onlinecomponents.com | DC-DC Converter - 3.3VDC @15A - Input: 18 to 36VDC - SMD RoHS: Compliant |
74 In Stock |
|
$55.3800 / $84.6200 | Buy Now | ||
DISTI #
37118423
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 15A 50W 8-Pin 1/8-Brick RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$56.6200 / $63.6900 | Buy Now | |
DISTI #
70325900
|
Verical | Module DC-DC 24VIN 1-OUT 3.3V 15A 50W 8-Pin 1/8-Brick RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1305 | Americas - 13 |
|
$74.9970 / $110.0060 | Buy Now | |
DISTI #
SQ24S15033PS0S-0
|
TME | SQ24S15033-PS0S Min Qty: 1 | 60 |
|
$47.7733 / $59.7225 | Buy Now | |
Master Electronics | DC-DC Converter - 3.3VDC @15A - Input: 18 to 36VDC - SMD RoHS: Compliant |
74 In Stock |
|
$55.3800 / $84.6200 | Buy Now |
CAD Models for SQ24S15033-PS0S by Bel Power Solutions
Part Data Attributes for SQ24S15033-PS0S by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
87%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-X8
|
JESD-609 Code
|
e4/e0
|
Length
|
58.42 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
15 A
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.64 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD OVER NICKEL/TIN LEAD OVER NICKEL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Width
|
22.76 mm
|
Related Parts for SQ24S15033-PS0S
-
SQ24S15033-PS00Power Supply Modules
-
SPC5607BK0MLU6RMicrocontrollers
-
SPU03L-12Other Analog ICs
-
SQD100N03-3M2L_GE3Power Field-Effect Transistors
-
SR306Rectifier Diodes
-
SR2PARUPower Management Circuits
-
SPX29151T5-L-5-0Linear Regulator ICs
-
P6KE13ATransient Suppressors
-
SP3078EEN-LLine Driver or Receivers