Part Details for SQ24S15033-NS0S by Bel Fuse
Overview of SQ24S15033-NS0S by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SQ24S15033-NS0S
SQ24S15033-NS0S CAD Models
SQ24S15033-NS0S Part Data Attributes
|
SQ24S15033-NS0S
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SQ24S15033-NS0S
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ONE-EIGHTH BRICK PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | MODULE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e0 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.000165% | |
Load Regulation-Max | 0.1515% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8LEAD,2.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0176 Vrms | |
Seated Height-Max | 7.34 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |