Part Details for SQ24S10050-NS0S by Bel Power Solutions
Overview of SQ24S10050-NS0S by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ24S10050-NS0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 385 |
|
$69.5765 / $92.7686 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 16 |
|
$56.2500 / $58.5000 | Buy Now |
Part Details for SQ24S10050-NS0S
SQ24S10050-NS0S CAD Models
SQ24S10050-NS0S Part Data Attributes
|
SQ24S10050-NS0S
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQ24S10050-NS0S
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ONE-EIGHTH BRICK PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | ONE-EIGHTH BRICK PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e4/e0 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL/TIN LEAD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQ24S10050-NS0S
This table gives cross-reference parts and alternative options found for SQ24S10050-NS0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24S10050-NS0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ24S10050-NS00G | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Bel Fuse | SQ24S10050-NS0S vs SQ24S10050-NS00G |
SQ24S10050-NS00 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, EIGHTH BRICK PACKAGE-8 | Bel Fuse | SQ24S10050-NS0S vs SQ24S10050-NS00 |