Part Details for SQ24S03150-PS00G by Bel Power Solutions
Overview of SQ24S03150-PS00G by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ24S03150-PS00G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 547 |
|
$44.0000 / $57.2000 | Buy Now |
Part Details for SQ24S03150-PS00G
SQ24S03150-PS00G CAD Models
SQ24S03150-PS00G Part Data Attributes:
|
SQ24S03150-PS00G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SQ24S03150-PS00G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, ONE-EIGHTH BRICK, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e4 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |
Alternate Parts for SQ24S03150-PS00G
This table gives cross-reference parts and alternative options found for SQ24S03150-PS00G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQ24S03150-PS00G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQ24S03150-PS00 | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ONE-EIGHTH BRICK, SMT-8 | Bel Power Solutions | SQ24S03150-PS00G vs SQ24S03150-PS00 |