Part Details for SQ24D25-12 by Teledyne Relays
Results Overview of SQ24D25-12 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ24D25-12 Information
SQ24D25-12 by Teledyne Relays is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SQ24D25-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ24D25-12
|
Avnet Americas | Relay SSR 32V DC-IN 25A 280V DC-OUT 8-Pin - Bulk (Alt: SQ24D25-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk |
1 |
|
$162.5263 | Buy Now |
DISTI #
881-SQ24D25-12
|
Mouser Electronics | Solid State Relays - SSRs 25A 230VAC Zero Cross RoHS: Not Compliant | 14 |
|
$246.3500 / $279.9200 | Buy Now |
DISTI #
SQ24D25-12
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 1 | 371 |
|
RFQ |