Part Details for SQ2398ES-T1GE3 by Vishay Intertechnologies
Overview of SQ2398ES-T1GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ2398ES-T1GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 1.6A 300m1.5A10V 2W 3.5V250uA 1 N-Channel SOT-23-3 MOSFETs ROHS | 686 |
|
$0.2074 / $0.3990 | Buy Now |