There are no models available for this part yet.
Overview of SQ2361AEES-T1_GE3 by Vishay Huntington
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SQ2361AEES-T1_GE3 by Vishay Huntington
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | AUTOMOTIVE P-CHANNEL 60 V D-S 175 DEGREE C MOSFET | MOSFET P-CH 60V 2.5A SSOT23 | 100815 |
|
$0.1810 / $0.2710 | Buy Now |