Part Details for SQ2360EES-T1-GE3 by Vishay Siliconix
Overview of SQ2360EES-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ2360EES-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70459600
|
RS | SQ2360EES-T1-GE3 N-channel MOSFET Transistor, 4.4 A, 60 V, 3-Pin SOT-23 | Siliconix / Vishay SQ2360EES-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
Part Details for SQ2360EES-T1-GE3
SQ2360EES-T1-GE3 CAD Models
SQ2360EES-T1-GE3 Part Data Attributes
|
SQ2360EES-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SQ2360EES-T1-GE3
Vishay Siliconix
Power Field-Effect Transistor, 2.3A I(D), 60V, 0.066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT-23 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1.8 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |