Part Details for SQ2319ADS-T1_GE3 by Vishay Siliconix
Overview of SQ2319ADS-T1_GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ2319ADS-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ2319ADS-T1_GE3CT-ND
|
DigiKey | MOSFET P-CH 40V 4.6A SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13442 In Stock |
|
$0.2177 / $0.6600 | Buy Now |
|
New Advantage Corporation | SQ2319ADS Series 40 V 4.6 A SMT Automotive P-Channel MOSFET - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.2867 / $0.3071 | Buy Now |