Part Details for SQ2309ES-T1-GE3 by VBsemi Electronics Co Ltd
Overview of SQ2309ES-T1-GE3 by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQ2309ES-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ2309ES-T1-GE3-VB
|
Maritex | Transistor: P-MOSFET, unipolar, -60V, -5.2A, 0.05ohm, 2W, -55+175 deg.C, SMD, SOT-23 Min Qty: 1 Package Multiple: 1 | 5093 |
|
$0.2590 / $0.3450 | Buy Now |