Part Details for SQ1922EEH-T1_GE3 by Vishay Siliconix
Results Overview of SQ1922EEH-T1_GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SQ1922EEH-T1_GE3 Information
SQ1922EEH-T1_GE3 by Vishay Siliconix is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SQ1922EEH-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQ1922EEH-T1_GE3CT-ND
|
DigiKey | MOSFET 2N-CH 20V 0.84A SC70-6 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6952 In Stock |
|
$0.1320 / $0.7400 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.84A I(D), 20V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SE... more | 8940 |
|
$0.1200 / $0.3000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1733 / $0.1857 | Buy Now |