Part Details for SPZ 1887 by OPTIBELT GmbH
Overview of SPZ 1887 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-81-33E-18.874368 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8944BI-81-33EA18.874360 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for SPZ 1887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPZ-1887
|
TME | Wedge belt, SPZ, 1887mm, metric, SK, Features: improved durability Min Qty: 1 | 0 |
|
$13.1100 / $14.9800 | RFQ |